895-051-559-608

Heilind Number:EDA895-051-559-608
Manufacturer:EDAC
Manufacturer Number:895-051-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-559-608

Detailed Description

Enhance connectivity with this high-performance 51-position board-to-board PCB connector, meticulously crafted for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation facilitates convenient installation in tight spaces. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in a variety of environments. Upgrade your electronic projects with this essential component.