895-052-500-101

Heilind Number:EDA895-052-500-101
Manufacturer:EDAC
Manufacturer Number:895-052-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-500-101

Detailed Description

Enhance your electronic connections with our high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector boasts exceptional heat resistance, making it ideal for a wide range of applications. With 52 positions and a row spacing of .2 inches, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your PCB connections with this essential component, perfect for demanding industrial and commercial settings.