895-052-500-108

Heilind Number:EDA895-052-500-108
Manufacturer:EDAC
Manufacturer Number:895-052-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-500-108

Detailed Description

Enhance your connectivity solutions with this robust Board To Board PCB Connector in sleek black. Designed for high-performance applications, it features 52 positions in a single row, with a pitch of .1 inches for efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB connections with this essential component.