895-052-520-201

Heilind Number:EDA895-052-520-201
Manufacturer:EDAC
Manufacturer Number:895-052-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-520-201

Detailed Description

Enhance connectivity in your PCB designs with this high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of copper alloy contacts, offering a total of 52 positions at a pitch of .1 inches, this connector enables seamless data transfer. The straight mount orientation and compact design make it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.