895-052-520-212

Heilind Number:EDA895-052-520-212
Manufacturer:EDAC
Manufacturer Number:895-052-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector in sleek black. Featuring 52 positions across 2 rows, each contact is crafted from durable copper alloy for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and durability in various operating environments, from -40 to 105 °C. Designed for straight mount orientation, it offers seamless integration into your PCB setup. Upgrade your system with this essential component, perfect for a wide range of applications.