895-052-520-404

Heilind Number:EDA895-052-520-404
Manufacturer:EDAC
Manufacturer Number:895-052-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-520-404

Detailed Description

Enhance your circuit board connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row with 52 positions and a pitch of .1 inches, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. Crafted with copper alloy contacts, it offers superior conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for your PCB connectivity needs.