895-052-520-412

Heilind Number:EDA895-052-520-412
Manufacturer:EDAC
Manufacturer Number:895-052-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation in various environments. With a straight mount orientation and a convenient pitch of .1 inch, this connector offers seamless integration onto your circuit board. Its copper alloy contact material guarantees efficient signal transmission, while the 52 positions accommodate multiple connections. Perfect for applications requiring robust performance, this connector is designed to withstand a wide operating temperature range from -40 to 105°C. Upgrade your setup with this essential component for optimal connectivity and performance.