895-052-521-101

Heilind Number:EDA895-052-521-101
Manufacturer:EDAC
Manufacturer Number:895-052-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration within your electronic systems. Featuring 52 positions in a single row, this connector ensures efficient data transmission with a pitch of .1 inch and row spacing of .2 inches. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable performance in even the harshest environments. With a straight mount orientation, it facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this essential component for your electronic projects.