895-052-521-102

Heilind Number:EDA895-052-521-102
Manufacturer:EDAC
Manufacturer Number:895-052-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-102

Detailed Description

Enhance your circuit connectivity with our high-performing Board To Board PCB Connector. Crafted with precision, this essential component features 52 positions in a single row, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your electronic projects with this essential component.