895-052-521-103

Heilind Number:EDA895-052-521-103
Manufacturer:EDAC
Manufacturer Number:895-052-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-103

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 52 positions with a single row configuration, perfect for streamlined board setups. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Boasting a contact material of Copper Alloy, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Elevate your PCB connectivity with this essential component.