895-052-521-107

Heilind Number:EDA895-052-521-107
Manufacturer:EDAC
Manufacturer Number:895-052-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-107

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 52 positions, ensuring optimal efficiency in your circuitry. Constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is effortless. Its straight mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential connector for enhanced conductivity and performance.