895-052-521-108

Heilind Number:EDA895-052-521-108
Manufacturer:EDAC
Manufacturer Number:895-052-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-108

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing constructed of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row configuration and a pitch of .1 inches, it offers efficient signal transmission. The 52 copper alloy contacts guarantee reliable connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your PCB interconnection setup with this versatile and dependable connector.