895-052-521-207

Heilind Number:EDA895-052-521-207
Manufacturer:EDAC
Manufacturer Number:895-052-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows, 52 positions, and a pitch of .1 inches, you can enjoy seamless and efficient board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. Suitable for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.