895-052-521-403

Heilind Number:EDA895-052-521-403
Manufacturer:EDAC
Manufacturer Number:895-052-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-403

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronics. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row layout with 52 positions and a pitch of .1 inch, it offers precise and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component, delivering reliability and performance.