895-052-521-404

Heilind Number:EDA895-052-521-404
Manufacturer:EDAC
Manufacturer Number:895-052-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-404

Detailed Description

Enhance board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this essential component features 52 positions in a single row, ensuring optimal connectivity for your PCBs. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the copper alloy contact material ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have in your connectivity solutions arsenal. Elevate the performance of your electronic devices with this essential connector, a standout within our comprehensive range of PCB connectivity solutions.