895-052-521-407

Heilind Number:EDA895-052-521-407
Manufacturer:EDAC
Manufacturer Number:895-052-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-407

Detailed Description

Elevate your PCB connectivity with our sleek Board to Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a perfect balance of space-saving design and functionality. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. Ideal for high-performance applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal signal transmission on your PCB.