895-052-521-507

Heilind Number:EDA895-052-521-507
Manufacturer:EDAC
Manufacturer Number:895-052-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-507

Detailed Description

Enhance your PCB connections with this sleek and efficient board-to-board connector in classic black. Engineered for optimal performance, it boasts a 3 A amperage for reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and conductivity. With two rows, 52 positions, and a pitch of .1 inch, it offers ample connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your electronic projects.