895-052-521-602

Heilind Number:EDA895-052-521-602
Manufacturer:EDAC
Manufacturer Number:895-052-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-602

Detailed Description

Enhance connectivity in your electronic designs with this 52-position Card Edge Connector. Featuring a streamlined design with a single row and a pitch of 0.1 inches, it ensures efficient PCB-to-PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers seamless integration on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.