895-052-521-603

Heilind Number:EDA895-052-521-603
Manufacturer:EDAC
Manufacturer Number:895-052-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-603

Detailed Description

Enhance your electronic connections with this high-quality straight-mount Card Edge Connector. Designed for seamless board-to-board PCB connections, it offers 52 positions with a pitch of .1 inch for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. Upgrade your devices with this essential component for superior connectivity.