895-052-521-604

Heilind Number:EDA895-052-521-604
Manufacturer:EDAC
Manufacturer Number:895-052-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-604

Detailed Description

Enhance your connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 52 positions in a single row, facilitating efficient data transfer. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, ensuring reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your electronic projects with this black-colored connector, engineered for excellence.