895-052-521-802

Heilind Number:EDA895-052-521-802
Manufacturer:EDAC
Manufacturer Number:895-052-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-802

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure a secure and efficient connection. With 52 positions and a pitch of .1 inch, it offers ample room for multiple connections, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Crafted with copper alloy contacts, it provides reliable conductivity, even in demanding environments. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with the superior performance of this Card Edge Connector.