895-052-521-803

Heilind Number:EDA895-052-521-803
Manufacturer:EDAC
Manufacturer Number:895-052-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-803

Detailed Description

Enhance your PCB connectivity with this robust and high-performance Board To Board Card Edge Connector. Featuring a sleek black color and constructed from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows and a pitch of .1 inch, it offers precise and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the 52 positions accommodate multiple connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this premium-quality connector.