895-052-521-804

Heilind Number:EDA895-052-521-804
Manufacturer:EDAC
Manufacturer Number:895-052-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-804

Detailed Description

Enhance your connectivity with our high-performance Board-To-Board PCB Connector in sleek black. Designed for optimal functionality, this connector features 52 positions across 2 rows, ensuring seamless communication in your electronic devices. Crafted with precision, the housing material of UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. The copper alloy contact material and a pitch of .1 inches provide reliable conductivity, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your projects. Elevate your connectivity experience with this essential connector, ideal for various electronic setups.