895-052-521-807

Heilind Number:EDA895-052-521-807
Manufacturer:EDAC
Manufacturer Number:895-052-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-521-807

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various operating conditions. With two rows of 52 positions each, this connector offers ample connectivity possibilities. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates seamless integration onto your PCBs. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications, providing a robust and dependable solution for your connectivity needs.