895-052-523-101

Heilind Number:EDA895-052-523-101
Manufacturer:EDAC
Manufacturer Number:895-052-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black PCB connector. Designed for optimal performance, it features a 3A amperage for efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable and safe operation. With a single row and 52 positions, it offers versatile connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Explore its potential in enhancing connectivity within your devices.