895-052-523-104

Heilind Number:EDA895-052-523-104
Manufacturer:EDAC
Manufacturer Number:895-052-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it boasts 52 positions for efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a 3A amperage and copper alloy contact material, it guarantees reliable conductivity. The straight mount orientation and compact .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for seamless inter-board communication.