895-052-523-108

Heilind Number:EDA895-052-523-108
Manufacturer:EDAC
Manufacturer Number:895-052-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 52 positions in a single row with a compact .1-inch pitch, ensuring precise and secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component for seamless signal transmission.