895-052-523-201

Heilind Number:EDA895-052-523-201
Manufacturer:EDAC
Manufacturer Number:895-052-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-201

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 52 positions for optimal functionality. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Contact points are crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C allows for versatile use in various environments. Upgrade your electronic projects with this essential component.