895-052-523-802

Heilind Number:EDA895-052-523-802
Manufacturer:EDAC
Manufacturer Number:895-052-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 52 positions across 2 rows, it ensures seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system with this essential connector for optimal performance.