895-052-524-101

Heilind Number:EDA895-052-524-101
Manufacturer:EDAC
Manufacturer Number:895-052-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-524-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 52 positions in a single row, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial or personal use, this straight-mount connector is a dependable choice for your connectivity needs.