895-052-524-102

Heilind Number:EDA895-052-524-102
Manufacturer:EDAC
Manufacturer Number:895-052-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-524-102

Detailed Description

Enhance your connectivity with this cutting-edge black Board To Board PCB Connector. Designed for seamless performance, it features a single row with 52 positions and a pitch of .1 inch, perfect for precision connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures durability and reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic setups with this essential component.