895-052-524-212

Heilind Number:EDA895-052-524-212
Manufacturer:EDAC
Manufacturer Number:895-052-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring a sleek black design, this connector is meticulously crafted for durability and efficiency. Its UL 94V-0 Polyphenylene Sulfide housing material ensures safety and reliability in any application. With two rows of 52 copper alloy contact positions, it offers seamless power delivery at a maximum amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches allow for easy integration, while its straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.