895-052-524-404

Heilind Number:EDA895-052-524-404
Manufacturer:EDAC
Manufacturer Number:895-052-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-524-404

Detailed Description

Elevate your connectivity with our cutting-edge 52-position black Card Edge Connector. Designed for seamless integration in PCB assemblies, this high-performance connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. Crafted with precision, it features copper alloy contacts for optimal conductivity, while its 1-row configuration and 0.1" pitch offer efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to excel in industrial settings. Its straight mount orientation and 0.2" row spacing make installation a breeze, perfect for streamlined PCB layouts. Trust in this essential component for your electronic projects, where quality and performance are paramount.