895-052-525-404

Heilind Number:EDA895-052-525-404
Manufacturer:EDAC
Manufacturer Number:895-052-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-404

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Designed for precision and reliability, this connector boasts 52 positions with a single row layout, perfect for streamlined setups. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Upgrade your systems with this essential component, where quality meets performance.