895-052-525-408

Heilind Number:EDA895-052-525-408
Manufacturer:EDAC
Manufacturer Number:895-052-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-408

Detailed Description

Enhance your PCB connectivity with our 52-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Engineered with precision, it offers a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient data transfer. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality, industrial-grade connector.