895-052-525-412

Heilind Number:EDA895-052-525-412
Manufacturer:EDAC
Manufacturer Number:895-052-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient and reliable data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Contact points are made of high-quality Copper Alloy, maintaining signal integrity. With a straight mount orientation, installation is a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.