895-052-525-512

Heilind Number:EDA895-052-525-512
Manufacturer:EDAC
Manufacturer Number:895-052-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts, spaced at .1 and .2 inches, provide efficient power transfer across 52 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your connectivity with this essential component.