895-052-525-803

Heilind Number:EDA895-052-525-803
Manufacturer:EDAC
Manufacturer Number:895-052-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a dual-row layout with 52 positions for seamless integration. The straight mount orientation ensures easy installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.