895-052-540-201

Heilind Number:EDA895-052-540-201
Manufacturer:EDAC
Manufacturer Number:895-052-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-540-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek Black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. With two rows and a total of 52 positions, this connector offers ample connectivity for your PCB assembly. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.