895-052-540-412

Heilind Number:EDA895-052-540-412
Manufacturer:EDAC
Manufacturer Number:895-052-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-540-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 52 positions, each crafted from durable Copper Alloy for optimal conductivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Its straight mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any application. Elevate your project with this essential component.