895-052-540-512

Heilind Number:EDA895-052-540-512
Manufacturer:EDAC
Manufacturer Number:895-052-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-540-512

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts 52 positions across 2 rows, ensuring ample room for secure data transfer. Crafted with a high-performance UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power delivery even in demanding environments. The straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.