895-052-541-101

Heilind Number:EDA895-052-541-101
Manufacturer:EDAC
Manufacturer Number:895-052-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row design, it offers easy installation on your circuit board. The 52-position connector, crafted with Copper Alloy contacts, guarantees efficient power transmission at an amperage of 3 A. Its compact pitch of .1 in and row spacing of .2 in maximize space savings on your board layout. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.