895-052-541-102

Heilind Number:EDA895-052-541-102
Manufacturer:EDAC
Manufacturer Number:895-052-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-102

Detailed Description

Enhance your connectivity with this sleek and versatile Board to Board PCB Connector. Designed for seamless integration, it features a single-row, 52-position setup with a convenient .1-inch pitch. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With copper alloy contacts and a 3A amperage, you can count on efficient power transmission. Whether you're creating complex electronic systems or fine-tuning circuit boards, this connector is a must-have. Its straight mount orientation and -40 to 105°C operating temperature range add to its flexibility, making it suitable for a wide range of applications. Elevate your connectivity game with this essential component.