895-052-541-201

Heilind Number:EDA895-052-541-201
Manufacturer:EDAC
Manufacturer Number:895-052-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-201

Detailed Description

Enhance your circuit connections with this high-quality black Board-To-Board PCB Connector. Designed for optimal performance, it features 52 positions in a double-row layout, ensuring seamless integration with your PCB setup. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it provides reliable conductivity, while the 3A amperage and 0.1-inch pitch meet industry standards for efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and 0.2-inch row spacing for secure and stable connections, making it a valuable component in your electronic projects.