895-052-541-404

Heilind Number:EDA895-052-541-404
Manufacturer:EDAC
Manufacturer Number:895-052-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 52-position setup for efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with precision, the contact material of Copper Alloy guarantees reliable performance. With a pitch of .1 in and row spacing of .2 in, it allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic applications.