895-052-541-603

Heilind Number:EDA895-052-541-603
Manufacturer:EDAC
Manufacturer Number:895-052-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-603

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions with a 0.1-inch pitch, ensuring precise and secure connections. The straight mount orientation and single-row layout offer easy installation and space-saving benefits. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various applications, this connector is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential Board To Board PCB Connector.