895-052-541-802

Heilind Number:EDA895-052-541-802
Manufacturer:EDAC
Manufacturer Number:895-052-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-802

Detailed Description

Elevate your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows featuring a total of 52 positions, it offers ample room for secure connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether you're a professional in need of top-notch components or a DIY enthusiast looking to enhance your project, this Card Edge Connector is the perfect choice. Elevate your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows featuring a total of 52 positions, it offers ample room for secure connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether you're a professional in need of top-notch components or a DIY enthusiast looking to enhance your project, this Card Edge Connector is the perfect choice.