895-052-541-812

Heilind Number:EDA895-052-541-812
Manufacturer:EDAC
Manufacturer Number:895-052-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-541-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and efficient conductivity. With two rows and a total of 52 positions, it provides ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectors with this essential component for seamless and efficient PCB connectivity.