895-052-542-102

Heilind Number:EDA895-052-542-102
Manufacturer:EDAC
Manufacturer Number:895-052-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-542-102

Detailed Description

Efficiently connect your electronic components with this versatile board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features 52 positions with a single row, offering ample connectivity in a compact design. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of copper alloy and a pitch of .1 inch, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.