895-052-542-404

Heilind Number:EDA895-052-542-404
Manufacturer:EDAC
Manufacturer Number:895-052-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-542-404

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 52 positions with a single row configuration, ensuring reliable performance in your electronic assembly. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of copper alloy, providing efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs.